Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoSGR 120
Newark Part No.23AH4022
Product RangeSGR Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $23.550 |
10+ | $22.610 |
25+ | $21.200 |
50+ | $19.780 |
100+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$23.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGR 120
Newark Part No.23AH4022
Product RangeSGR Series
Technical Datasheet
Product RangeSGR Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
SGR Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Zinc Body
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate