Print Page
212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.850 | 
| 10+ | $1.600 | 
| 100+ | $1.420 | 
| 250+ | $1.280 | 
| 500+ | $1.160 | 
| 1000+ | $1.070 | 
| 2500+ | $0.990 | 
| 5000+ | $0.925 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WKLS 2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate