Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLDS-SMHTA304RISITR
Newark Part No.89T7847
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 3000+ | $1.460 |
| 6000+ | $1.380 |
| 12000+ | $1.240 |
| 18000+ | $1.200 |
| 30000+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 1200
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LDS-SMHTA304RISITR is a 0.3-inch single-digit 7-segment Display with 640mm red chip.
- Grey face
- High temperature
- Milky white diffused segment colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Luminous Intensity
4.5mcd
Character Size
7.62mm
Product Range
-
Technical Docs (1)
Alternatives for LDS-SMHTA304RISITR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate