Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLDS-SMHTA5604RISIT
Newark Part No.89T7851
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 3000+ | $1.460 |
| 6000+ | $1.390 |
| 12000+ | $1.250 |
| 18000+ | $1.200 |
| 30000+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Luminous Intensity
6mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for LDS-SMHTA5604RISIT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate