Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 500
$3,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
2.3mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
1.6mm
Luminous Intensity
14mcd
Viewing Angle
110°
Width
3.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate