Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
Product Range
-
Viewing Angle
-
CCT
6000K
Forward Voltage @ Test
10.4V
Power Dissipation Pd
11.5W
LED Color
Cool White
Luminous Flux @ Test
600lm
Forward Current If Max
1.2A
Forward Current @ Test
1A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SML-LX4747UWC-TR10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate