Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.174 |
| 18000+ | $0.160 |
| 30000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$2,088.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
-
Viewing Angle
130°
CCT
-
Forward Voltage @ Test
3.2V
Power Dissipation Pd
120mW
LED Color
White
Luminous Flux @ Test
-
Forward Current If Max
100mA
Forward Current @ Test
5mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SML-LXFP0603UWW-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate