Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL99SYC-TR/2
Newark Part No.78R9027
Technical Datasheet
Product Range-
LED ColorYellow
Wavelength Typ598nm
Viewing Angle100°
Luminous Flux @ Test58lm
Forward Current If Max700mA
Forward Current @ Test500mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test-
Power Dissipation Pd1.55W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Wavelength Typ
598nm
Luminous Flux @ Test
58lm
Forward Current @ Test
500mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Yellow
Viewing Angle
100°
Forward Current If Max
700mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
1.55W
MSL
-
Technical Docs (2)
Alternatives for SML-LXL99SYC-TR/2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate