Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$410.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXLC1206SUGCTR
Newark Part No.23X5503
Technical Datasheet
Product Range-
LED ColorGreen
Wavelength Typ574nm
Viewing Angle70°
Luminous Flux @ Test-
Forward Current If Max150mA
Forward Current @ Test20mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test100mcd
Power Dissipation Pd75mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
574nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
100mcd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Green
Viewing Angle
70°
Forward Current If Max
150mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
75mW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for SML-LXLC1206SUGCTR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate