Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240YGWSBD
Newark Part No.77M1145
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current / Color-
Luminous Intensity / Color-
Forward Voltage / ColorY 2.1V, G 2.2V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
-
Forward Voltage / Color
Y 2.1V, G 2.2V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
-
Luminous Intensity / Color
-
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate