Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.26mm
Luminous Intensity
100mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
150mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate