Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Overview
The SSI-LXR9126SGD110V is a 5mm super ultra green round panel-mount LED Indicator with green diffused lens, 6-inch wire leads and connector. It supports wavelength of 574nm.
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.2mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate