New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. LED Light Bars
                      Print Page

                      SSP-LB24MW024K10

                      LED Light Bar, Warm White, 600 lm, 10 W, 24 VDC, 609.6 mm

                      LUMEX SSP-LB24MW024K10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMEX
                      Manufacturer Part NoSSP-LB24MW024K10
                      Newark Part No.76T8798
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerLUMEX
                      Manufacturer Part NoSSP-LB24MW024K10
                      Newark Part No.76T8798
                      Technical Datasheet

                      Data Sheet

                      Light ColorWarm White
                      Lumen Output600lm
                      Power Rating10W
                      Supply Voltage24VDC
                      Light Bar Length609.6mm
                      IP Rating-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The SSP-LB24MW024K10 is a 24V modular LED Light Bar with 24 LEDs. This warm white LED light bar comes with 120° beam angle and 24-inch length. The SunBrite™ family of modular LED light bar technologies combines high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighting technologies, the SunBrite™ LED light bar can be installed with ease without the need to hire an electrician to open walls and install new wiring. Lumex’s SunBrite™ LED is ideal for under cabinet, kitchen, bookshelf, cupboard, showcase and accent and cove lighting applications. For brightness control, a dimmer switch is available and effective on an entire line of connected light switches. A specially designed transformer is available to allow for simplified installation and immediate wall plug -in.

                      • Ultra thin heat sink
                      • IP60 Protection rating

                      Applications

                      Commercial, LED Lighting

                      Technical Specifications

                      Light Color

                      Warm White

                      Power Rating

                      10W

                      Light Bar Length

                      609.6mm

                      Product Range

                      -

                      Lumen Output

                      600lm

                      Supply Voltage

                      24VDC

                      IP Rating

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.