Print Page
412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $9.470 |
| 25+ | $8.980 |
| 50+ | $8.080 |
| 100+ | $7.400 |
| 250+ | $6.630 |
| 500+ | $6.300 |
| 1000+ | $5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1MX-507012V512000
Newark Part No.47AC9462
Product RangeL1MX
Technical Datasheet
Product RangeL1MX
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1310lm
CCT5000K
Forward Current If Max1.5A
Forward Voltage @ Test12V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
L1MX
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
12V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1310lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate