Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $260.590 |
2+ | $246.120 |
10+ | $237.430 |
Price for:Each
Minimum: 1
Multiple: 1
$260.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No5012 10L1
Newark Part No.70AK8369
Product RangeM8 Series
Technical Datasheet
Input Connection TypeM12 Connector - 12 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product RangeM8 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
No. of Output Ports
10Ports
IP Rating
IP67
Output Type
M8 Connector - 3 Pole
Product Range
M8 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate