Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $1,407.370 |
2+ | $1,329.180 |
10+ | $1,282.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,407.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No6157 8055 S09 24W
Newark Part No.70AK8384
Product Range61 Series
Technical Datasheet
Light ColorDaylight White
Lumen Output2520lm
Power Rating24W
Supply Voltage24VDC
Light Bar Length860mm
IP RatingIP67
Product Range61 Series
SVHCTo Be Advised
Technical Specifications
Light Color
Daylight White
Power Rating
24W
Light Bar Length
860mm
Product Range
61 Series
Lumen Output
2520lm
Supply Voltage
24VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate