Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-51526-16
Newark Part No.28B3944
Product RangeTR-5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.950 |
| 5+ | $178.440 |
| 10+ | $175.070 |
| 25+ | $170.030 |
| 50+ | $161.610 |
| 100+ | $145.620 |
| 250+ | $134.670 |
Price for:Each
Minimum: 1
Multiple: 1
$196.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-51526-16
Newark Part No.28B3944
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC12V
Time Min0.6min
Time Max60min
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Contact Voltage VAC-
Relay Terminals-
Nom Input Voltage12VDC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Voltage VDC
12V
Time Max
60min
Contact Configuration
DPDT
Contact Voltage VAC
-
Nom Input Voltage
12VDC
Approvals & Standards
CE, CSA, UL
Time Min
0.6min
Product Range
TR-5 Series
Contact Current
10A
Relay Terminals
-
Timing Adjustment
Knob
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate