Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-51726-16
Newark Part No.28B4294
Product RangeTR-5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.210 |
| 5+ | $167.800 |
| 10+ | $164.640 |
| 25+ | $159.880 |
| 50+ | $151.970 |
| 100+ | $136.930 |
| 250+ | $126.650 |
Price for:Each
Minimum: 1
Multiple: 1
$185.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-51726-16
Newark Part No.28B4294
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC12V
Time Min0.6min
Time Max60min
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC-
Relay Terminals-
Nom Input Voltage12VDC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Voltage VDC
12V
Time Max
60min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
-
Timing Adjustment
Knob
SVHC
No SVHC (14-Jun-2023)
Time Min
0.6min
Product Range
TR-5 Series
Contact Current
10A
Contact Voltage VAC
-
Nom Input Voltage
12VDC
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate