New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      TR-55122-09

                      Time Delay Relay, Repeat Cycle (On First), 30 VDC, 1.2 s, 120 s, TR-5 Series, DPDT, 10 A

                      MACROMATIC CONTROLS TR-55122-09
                      MACROMATIC CONTROLS TR-55122-09
                      MACROMATIC CONTROLS TR-55122-09
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMACROMATIC CONTROLS
                      Manufacturer Part NoTR-55122-09
                      Newark Part No.28B4612
                      Product RangeTR-5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$219.750
                      5+$196.060
                      10+$181.860
                      25+$159.130
                      50+$142.080
                      100+$131.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $219.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMACROMATIC CONTROLS
                      Manufacturer Part NoTR-55122-09
                      Newark Part No.28B4612
                      Product RangeTR-5 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC30VDC
                      Time Min1.2s
                      Time Max120s
                      Product RangeTR-5 Series
                      Contact ConfigurationDPDT
                      Contact Current10A
                      Relay MountingSocket
                      Contact Voltage VAC240VAC
                      Relay TerminalsQuick Connect
                      Nom Input Voltage120V
                      Timing AdjustmentKnob
                      Approvals & StandardsCE, CSA, UL
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Contact Voltage VDC

                      30VDC

                      Time Max

                      120s

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      Socket

                      Relay Terminals

                      Quick Connect

                      Timing Adjustment

                      Knob

                      SVHC

                      No SVHC (14-Jun-2023)

                      Time Min

                      1.2s

                      Product Range

                      TR-5 Series

                      Contact Current

                      10A

                      Contact Voltage VAC

                      240VAC

                      Nom Input Voltage

                      120V

                      Approvals & Standards

                      CE, CSA, UL

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.