Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No21285A/10
Newark Part No.21AJ9594
Product RangeKevlar 21285A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $591.440 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$591.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No21285A/10
Newark Part No.21AJ9594
Product RangeKevlar 21285A Series
Technical Datasheet
Safety CategoryANSI A6, EN388
Glove StyleFull
Glove SizeL
Glove Colour-
Glove MaterialGoatskin
Product RangeKevlar 21285A Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
ANSI A6, EN388
Glove Size
L
Glove Material
Goatskin
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
-
Product Range
Kevlar 21285A Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate