Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No30-1000/XS
Newark Part No.13AJ1955
Product Range30-1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.380 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$86.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No30-1000/XS
Newark Part No.13AJ1955
Product Range30-1000 Series
Technical Datasheet
Safety CategoryANSI A1, EN 388: 4131A
Glove StyleKnit Wrist
Glove SizeXS
Glove ColourBlack, Grey
Glove MaterialNylon (Polyamide) / Spandex
Product Range30-1000 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
ANSI A1, EN 388: 4131A
Glove Size
XS
Glove Material
Nylon (Polyamide) / Spandex
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Black, Grey
Product Range
30-1000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate