Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No75-5335/L
Newark Part No.13AJ1976
Product Range75-5335 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $93.180 |
Price for:Each
Minimum: 1
Multiple: 1
$93.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No75-5335/L
Newark Part No.13AJ1976
Product Range75-5335 Series
Technical Datasheet
Clothing StyleHi Vis Sweatshirt
Clothing ColourBlack / Yellow
Clothing SizeLarge
GenderUnisex
Clothing Material100% Polyester
Age GroupAdult
Product Range75-5335 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Hi Vis Sweatshirt
Clothing Size
Large
Clothing Material
100% Polyester
Product Range
75-5335 Series
Clothing Colour
Black / Yellow
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate