Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoASI09N27MFD-03TRQ
Newark Part No.97AK5567
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 1000+ | $4.590 |
| 2500+ | $4.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$3,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoASI09N27MFD-03TRQ
Newark Part No.97AK5567
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2VDC
Supply Voltage Max5VDC
Resonant Frequency2.7kHz
Sound Pressure Level (SPL)80dB
Current Rating30mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
ASI09N27MFD-03TRQ is an electromagnetic indicator.
- SMT (T and R) mounting, continuous sound type
- 2700Hz frequency, 2 to 5VDC voltage rating
- 80 to 87dBa typical loudness at 10 cm
- 30mA maximum current at 3VDC
- Size is 0.37 x 0.37 x 0.19inch
- 3VDC rated voltage, constant tone/pulse rate
- PPS plastic resin (black color) housing
- Operating temperature range from -20°C to 70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2VDC
Resonant Frequency
2.7kHz
Current Rating
30mA
Product Range
-
Tones
Continuous
Supply Voltage Max
5VDC
Sound Pressure Level (SPL)
80dB
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate