Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoAST0840MFD-4.4TRQ
Newark Part No.97AK5575
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.880 |
| 2500+ | $5.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$5,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0840MFD-4.4TRQ
Newark Part No.97AK5575
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3.6VAC
Supply Voltage Max5VAC
Resonant Frequency4kHz
Current Rating140mA
Sound Pressure Level (SPL)105dB
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AST0840MFD-4.4TRQ is an external drive-electromagnetic transducer.
- SMT (T and R) mounting
- 4000Hz frequency
- 3.6 to 5VAC (Vp-p) voltage rating
- 105 to 105dBa typical loudness at 10cm
- 140mA maximum current
- Size is 0.33 x 0.33 x 0.15inch
- 4.4Vpp rated voltage
- LCP plastic resin (black color) housing
- 12 ohms coil impedance
- Operating temperature range from -30°C +70°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3.6VAC
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
105dB
Product Range
-
Tones
-
Supply Voltage Max
5VAC
Current Rating
140mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate