Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoAST605TRQ
Newark Part No.09P8607
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $5.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST605TRQ
Newark Part No.09P8607
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Resonant Frequency2.4kHz
Supply Voltage Max7V
Sound Pressure Level (SPL)87dB
Current Rating50mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
7V
Current Rating
50mA
Product Range
-
Supply Voltage Min
4V
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
87dB
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for AST605TRQ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate