Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoFL1P-8QW-2-B24V
Newark Part No.99AC2688
Product RangeFL1P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
25+ | $4.650 |
50+ | $4.290 |
100+ | $3.840 |
500+ | $3.520 |
1000+ | $3.150 |
2500+ | $2.940 |
Price for:Each
Minimum: 35
Multiple: 35
$162.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoFL1P-8QW-2-B24V
Newark Part No.99AC2688
Product RangeFL1P Series
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity3cd
IP / NEMA RatingIP50
Product RangeFL1P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
3cd
Product Range
FL1P Series
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP50
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate