Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $325.480 |
10+ | $302.230 |
25+ | $291.510 |
50+ | $280.780 |
100+ | $268.260 |
Price for:Each
Minimum: 1
Multiple: 1
$325.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJTC120-R-CDL
Newark Part No.16AM7553
Product RangeJT Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeContinuous
TonesMultiple
IP / NEMA RatingNEMA 12
Sound Pressure Level (SPL)85dBA
Lens Diameter-
External Height4.5"
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Red
Tones
Multiple
Sound Pressure Level (SPL)
85dBA
External Height
4.5"
Operating Temperature Min
-25°C
Product Range
JT Series
Supply Voltage VDC
-
Visual Signal Type
Continuous
IP / NEMA Rating
NEMA 12
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate