Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
5+ | $95.910 |
10+ | $93.540 |
25+ | $78.640 |
Price for:Each
Minimum: 5
Multiple: 1
$479.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoLSC628AN
Newark Part No.30C8821
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9V
TonesContinuous
Sound Pressure Level (SPL)101dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max65mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range9VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LSC628AN is a black Piezo Transducer made of nylon 6/6 housing. It offers loud sound level and continuous LED blinking @ 2 ±1.5PPS mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
65mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
9V
Sound Pressure Level (SPL)
101dBA
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability