Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $10.500 |
10+ | $9.660 |
25+ | $9.070 |
50+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMAS806Q
Newark Part No.89K7933
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)103dB
Supply Voltage Max14V
Resonant Frequency2.8kHz
Operating Current Max50mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
14V
Operating Current Max
50mA
Product Range
-
Supply Voltage Min
6V
Sound Pressure Level (SPL)
103dB
Resonant Frequency
2.8kHz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate