Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.410 |
| 5+ | $31.530 |
| 10+ | $28.640 |
| 25+ | $25.860 |
| 50+ | $24.480 |
| 100+ | $22.940 |
| 250+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$34.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSE14LTT3
Newark Part No.17X9145
Technical Datasheet
Transducer FunctionBuzzer
TonesTele Ringer
Supply Voltage Min7VDC
Sound Pressure Level (SPL)90dB
Supply Voltage Max14VDC
Resonant Frequency3.5kHz
Operating Current Max50mA
Sound Level Distance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
7VDC
Supply Voltage Max
14VDC
Operating Current Max
50mA
Product Range
-
Tones
Tele Ringer
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3.5kHz
Sound Level Distance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate