Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
50+ | $4.970 |
100+ | $4.490 |
500+ | $4.150 |
1000+ | $3.740 |
2500+ | $3.520 |
Price for:Each
Minimum: 65
Multiple: 1
$323.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-0627PE-05AQ
Newark Part No.74R9289
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4V
Resonant Frequency2.731kHz
Supply Voltage Max5V
Sound Pressure Level (SPL)70dB
Current Rating90mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Supply Voltage Max
5V
Current Rating
90mA
Product Range
-
Tones
-
Resonant Frequency
2.731kHz
Sound Pressure Level (SPL)
70dB
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate