Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $5.490 |
| 25+ | $5.130 |
| 50+ | $4.880 |
| 100+ | $4.630 |
| 500+ | $4.440 |
| 1000+ | $4.300 |
| 2500+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-21N30WQ
Newark Part No.89K7976
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min1.5V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max30V
Resonant Frequency3kHz
Operating Current Max12mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
1.5V
Supply Voltage Max
30V
Operating Current Max
12mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
3kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PK-21N30WQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate