Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 10+ | $14.150 |
| 25+ | $12.490 |
| 50+ | $11.720 |
| 100+ | $10.530 |
| 250+ | $10.110 |
| 500+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-26N04P-06AQ
Newark Part No.89K2237
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min4V
Sound Pressure Level (SPL)95dB
Resonant Frequency450Hz
Supply Voltage Max8V
Operating Current Max40mA
Sound Level Distance100mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
4V
Resonant Frequency
450Hz
Operating Current Max
40mA
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
8V
Sound Level Distance
100mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
