Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $7.050 |
10+ | $5.790 |
25+ | $5.340 |
50+ | $5.040 |
100+ | $4.760 |
500+ | $4.740 |
1000+ | $4.330 |
2500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
15mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3.5kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate