Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.800 |
10+ | $7.800 |
25+ | $7.790 |
50+ | $7.790 |
100+ | $7.750 |
250+ | $7.690 |
500+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-35N29W-24VQ
Newark Part No.41Y6522
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min22VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency2.9kHz
Supply Voltage Max28VDC
Transducer MountingFlanged
Operating Current Max12mA
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range22VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PK-35N29W-24VQ is a flanged Transducer made of ABS 777D plastic resin housing features constant tone.
- 28AWG Red and black lead wire
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Transducer Mounting
Flanged
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
22VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
22VDC
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28VDC
Operating Current Max
12mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability