Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.420 |
25+ | $1.310 |
50+ | $1.230 |
100+ | $1.160 |
500+ | $0.999 |
1000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPNR1
Newark Part No.66F2819
Technical Datasheet
Nut TypeNylon (Polyamide) Locking
Thread Size - Imperial1-1/8
Thread Size - Metric-
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Nut Type
Nylon (Polyamide) Locking
Thread Size - Metric
-
Product Range
-
Thread Size - Imperial
1-1/8
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability