Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.730 |
| 25+ | $2.550 |
| 50+ | $2.370 |
| 100+ | $2.120 |
| 500+ | $1.950 |
| 1000+ | $1.730 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-2060WQ
Newark Part No.89M5336
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency6kHz
Supply Voltage Max30V
Operating Current Max1.5mA
Sound Level Distance100mm
Capacitance0.012µF
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
6kHz
Operating Current Max
1.5mA
Capacitance
0.012µF
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Sound Level Distance
100mm
Product Range
PT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate