Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.310 |
| 25+ | $3.020 |
| 50+ | $2.840 |
| 100+ | $2.810 |
| 500+ | $2.710 |
| 1000+ | $2.600 |
| 2500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-2130FPQ
Newark Part No.48M3877
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency3kHz
Supply Voltage Max30V
Operating Current Max12mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3kHz
Operating Current Max
12mA
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate