Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $4.330 |
10+ | $3.550 |
25+ | $3.280 |
50+ | $3.030 |
100+ | $2.690 |
500+ | $2.440 |
1000+ | $2.130 |
2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-2745WQ
Newark Part No.48M3881
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency4.5kHz
Supply Voltage Max30V
Operating Current Max1.5mA
Sound Level Distance100mm
Capacitance0.02µF
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4.5kHz
Operating Current Max
1.5mA
Capacitance
0.02µF
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30V
Sound Level Distance
100mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate