Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSBT200PC
Newark Part No.66Y7277
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.250 |
| 10+ | $26.080 |
| 25+ | $24.550 |
| 50+ | $21.970 |
| 100+ | $20.680 |
| 250+ | $20.100 |
| 500+ | $18.920 |
Price for:Each
Minimum: 1
Multiple: 1
$27.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT200PC
Newark Part No.66Y7277
Product RangeMedical Speakers, IEC60601-1-8 Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)95dBA
Resonant Frequency200Hz
Supply Voltage Max30VAC
Operating Current Max1.5mA
Sound Level Distance10cm
Product RangeMedical Speakers, IEC60601-1-8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
-
Resonant Frequency
200Hz
Operating Current Max
1.5mA
Product Range
Medical Speakers, IEC60601-1-8 Series
Supply Voltage Min
-
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
30VAC
Sound Level Distance
10cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate