Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSBW12CHCMPPC
Newark Part No.46AM3694
Product RangeSBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.570 |
| 2+ | $63.910 |
| 100+ | $47.280 |
Price for:Each
Minimum: 1
Multiple: 1
$87.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBW12CHCMPPC
Newark Part No.46AM3694
Product RangeSBW Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min9V
Supply Voltage Max12V
TonesContinuous, Medium Pulse, Intermittent
Sound Pressure Level (SPL)105dBA
Current Rating200mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangeSBW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
12V
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
4kHz
Product Range
SBW Series
Supply Voltage Min
9V
Tones
Continuous, Medium Pulse, Intermittent
Current Rating
200mA
Transducer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
