Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.570 |
| 5+ | $127.870 |
| 10+ | $114.830 |
| 25+ | $110.760 |
| 50+ | $109.130 |
| 100+ | $106.690 |
Price for:Each
Minimum: 1
Multiple: 1
$133.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC110HJ
Newark Part No.64F350
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min30V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max120V
Resonant Frequency4.5kHz
Operating Current Max20mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
30V
Supply Voltage Max
120V
Operating Current Max
20mA
Product Range
-
Tones
Slow Pulse
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
4.5kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SC110HJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability