Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.230 |
| 5+ | $70.770 |
| 10+ | $62.320 |
| 25+ | $56.810 |
| 50+ | $53.050 |
| 100+ | $52.050 |
Price for:Each
Minimum: 1
Multiple: 1
$79.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC110JWR
Newark Part No.26R2010
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesWarble
Supply Voltage Min30V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max120V
Resonant Frequency2.8kHz
Operating Current Max26mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
30V
Supply Voltage Max
120V
Operating Current Max
26mA
Product Range
SC Series
Tones
Warble
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.8kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC110JWR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

