Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.680 |
| 5+ | $48.230 |
| 10+ | $45.770 |
| 25+ | $41.150 |
| 50+ | $37.600 |
| 100+ | $36.780 |
| 250+ | $35.690 |
Price for:Each
Minimum: 1
Multiple: 1
$50.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC616NJ-BTR
Newark Part No.84X0857
Product RangeSC Series
Transducer FunctionAlarm
Supply Voltage Min6VDC
TonesSlow Pulse
Sound Pressure Level (SPL)95dBA
Resonant Frequency2.9kHz
Supply Voltage Max16VDC
Operating Current Max22mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Slow Pulse
Resonant Frequency
2.9kHz
Operating Current Max
22mA
Product Range
SC Series
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
16VDC
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate