Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628-BTR
Newark Part No.84X0859
Product RangeSC Series
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6VDC
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max28VDC
Operating Current Max18mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6VDC
Resonant Frequency
2.9kHz
Operating Current Max
18mA
Product Range
SC Series
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
28VDC
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate