Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628AN-BTR
Newark Part No.84X0860
Product RangeSC Series
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)95dBA
Resonant Frequency2.9kHz
Supply Voltage Max28V
Operating Current Max30mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
30mA
Product Range
SC Series
Supply Voltage Min
6V
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
28V
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate