Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.190 |
| 5+ | $55.510 |
| 10+ | $51.820 |
| 25+ | $48.320 |
| 50+ | $48.150 |
| 100+ | $48.000 |
| 250+ | $47.820 |
Price for:Each
Minimum: 1
Multiple: 1
$59.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628FJ
Newark Part No.64F367
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)78dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max20mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Operating Current Max
20mA
Product Range
SC Series
Tones
Slow Pulse
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

