Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.810 |
| 5+ | $32.170 |
| 10+ | $30.530 |
| 25+ | $27.440 |
| 50+ | $25.080 |
| 100+ | $24.540 |
| 250+ | $23.810 |
Price for:Each
Minimum: 1
Multiple: 1
$33.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628N-BTR
Newark Part No.84X0863
Product RangeSC Series
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6VDC
Sound Pressure Level (SPL)90dBA
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max23mA
Sound Level Distance2ft
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6VDC
Supply Voltage Max
28VDC
Operating Current Max
23mA
Product Range
SC Series
Tones
Continuous
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.9kHz
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability