Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.440 |
| 5+ | $50.850 |
| 10+ | $48.260 |
| 25+ | $43.370 |
| 50+ | $39.650 |
| 100+ | $38.790 |
| 250+ | $37.630 |
Price for:Each
Minimum: 1
Multiple: 1
$53.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC648AR
Newark Part No.82K6528
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min10V
Sound Pressure Level (SPL)80dBA
Resonant Frequency2.9kHz
Supply Voltage Max48V
Operating Current Max16mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
10V
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
48V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate