Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.420 |
| 5+ | $48.930 |
| 10+ | $46.440 |
| 25+ | $41.750 |
| 50+ | $38.160 |
| 100+ | $37.330 |
| 250+ | $36.230 |
Price for:Each
Minimum: 1
Multiple: 1
$51.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE016XD2CTB
Newark Part No.47T0936
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)105dBA
Supply Voltage Max16VDC
Resonant Frequency2kHz
Operating Current Max40mA
Sound Level Distance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
16VDC
Operating Current Max
40mA
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
2kHz
Sound Level Distance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate